ROHM Dual SP8K33 2 N-Channel MOSFET, 5 A, 60 V Enhancement, 8-Pin SOP SP8K33HZGTB
- RS Stock No.:
- 222-4372
- Mfr. Part No.:
- SP8K33HZGTB
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $6.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.04
(exc. GST)
$22.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.008 | $20.04 | - |
| 50 - 95 | $3.886 | $19.43 | $6.10 |
| 100 - 245 | $3.774 | $18.87 | $23.40 |
| 250 - 995 | $3.662 | $18.31 | $86.50 |
| 1000 + | $3.552 | $17.76 | $456.00 |
*price indicative
- RS Stock No.:
- 222-4372
- Mfr. Part No.:
- SP8K33HZGTB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOP | |
| Series | SP8K33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 48mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOP | ||
Series SP8K33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 48mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM Dual SP8K33 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOP SP8K33HZGTB
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP SP8M6HZGTB
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP
- ROHM Dual SP8M3 1 Type N 5 A 8-Pin SOP SP8M3HZGTB
- ROHM Dual SP8K52 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOP
- ROHM Dual SP8K22 2 Type N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
- ROHM Dual SP8K24 2 Type N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
