DiodesZetex DMN N-Channel MOSFET, 5 A, 60 V Enhancement, 8-Pin SOIC DMN6066SSS-13
- RS Stock No.:
- 823-4021
- Mfr. Part No.:
- DMN6066SSS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 640 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.58
(exc. GST)
$21.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $0.979 | $19.58 | - |
| 640 - 1240 | $0.955 | $19.10 | 2% |
| 1260 + | $0.94 | $18.80 | 3% |
*price indicative
- RS Stock No.:
- 823-4021
- Mfr. Part No.:
- DMN6066SSS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMN | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 97mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 890mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 10.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.81W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMN | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 97mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 890mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 10.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.81W | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMN4800LSSL-13
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 8-Pin TSSOP
- DiodesZetex DMN Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMN Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMN10H120SFG-13
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 8-Pin TSSOP DMN3020UTS-13
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333-8
