Infineon IPD N-Channel MOSFET, 5 A, 600 V Enhancement, 3-Pin TO-252 IPD60R1K5CEAUMA1
- RS Stock No.:
- 217-2521
- Mfr. Part No.:
- IPD60R1K5CEAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 650 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$34.45
(exc. GST)
$37.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,450 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 600 | $0.689 | $34.45 | - |
| 650 - 1200 | $0.672 | $33.60 | 2% |
| 1250 + | $0.662 | $33.10 | 3% |
*price indicative
- RS Stock No.:
- 217-2521
- Mfr. Part No.:
- IPD60R1K5CEAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 49W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 9.4nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 49W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 9.4nC | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R600P7SAUMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R600P7ATMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R400CEAUMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R360P7SAUMA1
