Infineon HEXFET N-Channel MOSFET, 45 A, 75 V Enhancement, 3-Pin TO-252 IRFR2607ZTRPBF
- RS Stock No.:
- 262-6767
- Mfr. Part No.:
- IRFR2607ZTRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$2,078.00
(exc. GST)
$2,286.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.039 | $2,078.00 |
*price indicative
- RS Stock No.:
- 262-6767
- Mfr. Part No.:
- IRFR2607ZTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. This design has additional features such as 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.
Ultra low on-resistance
Repetitive avalanche allowed up to Tjmax
Related links
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252 IRFR2607ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252 AUIRFR024NTRL
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-252 IRFS3207TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 250 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
