Infineon HEXFET N-Channel MOSFET, 170 A, 75 V, 3-Pin TO-252 IRFS3207TRLPBF
- RS Stock No.:
- 217-2628
- Mfr. Part No.:
- IRFS3207TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 1600 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$2,046.40
(exc. GST)
$2,251.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,600 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $2.558 | $2,046.40 | - |
| 1600 - 2400 | $2.51 | $2,008.00 | 1% |
| 3200 + | $2.455 | $1,964.00 | 4% |
*price indicative
- RS Stock No.:
- 217-2628
- Mfr. Part No.:
- IRFS3207TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 260nC | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 9.65mm | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 260nC | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 9.65mm | ||
Width 4.83mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-252 IRFS3207TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-220 IRFB3207ZPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-220 IRF2907ZPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263 IRFS3207ZTRRPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263 IRF2907ZSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252
