Infineon iPB N-Channel MOSFET, 195 A, 60 V Enhancement, 3-Pin TO-263 IPB015N06NF2SATMA1
- RS Stock No.:
- 262-5851
- Mfr. Part No.:
- IPB015N06NF2SATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$2,626.40
(exc. GST)
$2,888.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $3.283 | $2,626.40 |
*price indicative
- RS Stock No.:
- 262-5851
- Mfr. Part No.:
- IPB015N06NF2SATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel power transistor is optimized for wide range of applications and it is 100 percent avalanche tested.
Pb-free lead plating
RoHS compliant
Halogen free according to IEC61249-2-21
Related links
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB015N06NF2SATMA1
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB013N06NF2SATMA1
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB029N06NF2SATMA1
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB018N06NF2SATMA1
