ROHM RS6R035BH N-Channel MOSFET, 35 A, 150 V N HSOP RS6R035BHTB1

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
260-6167
Mfr. Part No.:
RS6R035BHTB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

150V

Package Type

HSOP

Series

RS6R035BH

Mount Type

Surface

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

73W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

25nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM N channel power MOSFET has low on resistance and has maximum power dissipation of 73 watts. It comes in high power package HSOP8 and is used for switching applications.

Halogen free

ROHS compliant

Pb free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy