ROHM RS6P060BH N-Channel MOSFET, 60 A, 100 V N HSOP RS6P060BHTB1
- RS Stock No.:
- 260-6164
- Mfr. Part No.:
- RS6P060BHTB1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6164
- Mfr. Part No.:
- RS6P060BHTB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HSOP | |
| Series | RS6P060BH | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 10.6mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 73W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HSOP | ||
Series RS6P060BH | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 10.6mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 73W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET has low on resistance and has maximum power dissipation of 73 watts. It comes in high power package HSOP8 and is used for switching applications.
Halogen free
ROHS compliant
Pb free plating
Related links
- ROHM RS6P060BH Type N-Channel MOSFET 100 V N HSOP
- ROHM RS6L090BG Type N-Channel MOSFET 60 V N, 8-Pin HSOP RS6L090BGTB1
- ROHM RS6R035BH Type N-Channel MOSFET 150 V N HSOP
- ROHM RS6R035BH Type N-Channel MOSFET 150 V N HSOP RS6R035BHTB1
- ROHM RS6L090BG Type N-Channel MOSFET 60 V N, 8-Pin HSOP
- ROHM HP8 2 Type N-Channel MOSFET 8-Pin HSOP-8 HP8KC6TB1
- ROHM HP8 2 Type N-Channel MOSFET 8-Pin HSOP-8 HP8KC7TB1
- ROHM HP8 2 Type P 60 V Enhancement, 8-Pin HSOP-8 HP8MC5TB1
