Infineon HEXFET N-Channel MOSFET, 35 A, 150 V Enhancement TO-220 IRFB5615PBF
- RS Stock No.:
- 257-9354
- Mfr. Part No.:
- IRFB5615PBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 17%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$170.80
(exc. GST)
$187.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $1.708 | $170.80 | - |
| 500 - 900 | $1.414 | $141.40 | 17% |
| 1000 + | $1.211 | $121.10 | 29% |
*price indicative
- RS Stock No.:
- 257-9354
- Mfr. Part No.:
- IRFB5615PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 39mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 39mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 150V Maximum Drain-Source Voltage, 35A Maximum Continuous Drain Current - IRFB5615PBF
This MOSFET is a through-hole power transistor designed for switching and power conversion in demanding environments. It operates as an enhancement-mode N-channel device in a TO-220 package, suitable for installations requiring a robust drain-source voltage rating and substantial continuous current handling. The component meets RoHS requirements and is rated for a wide thermal span suited to industrial conditions.
Features and Benefits:
• 150V drain-source rating enables high-voltage switching applications
• 35A continuous current supports high-current power supplies
• 39mΩ low Rds(on) minimises conduction losses during operation
• -55°C to +175°C operating range permits use across extreme temperatures
• 1.3V forward gate voltage reduces drive requirements for switching
• 35A continuous current supports high-current power supplies
• 39mΩ low Rds(on) minimises conduction losses during operation
• -55°C to +175°C operating range permits use across extreme temperatures
• 1.3V forward gate voltage reduces drive requirements for switching
Applications
• Suitable for motor-drive power stages
• Ideal for high-current switch-mode power supplies
• Used with discrete power-control modules in industrial systems
• Can be used for high-voltage DC switching tasks
• Ideal for high-current switch-mode power supplies
• Used with discrete power-control modules in industrial systems
• Can be used for high-voltage DC switching tasks
What package type should I expect for PCB mounting?
It is supplied in a TO-220 through-hole package suitable for secure soldered mounting.
How does the channel type affect switching polarity?
The N-channel configuration requires positive gate drive relative to source for conduction.
Is this component intended for automotive qualification?
It is not specified to conform to automotive-grade standards.
What standard environmental restriction is adhered to?
The device complies with RoHS directives limiting certain hazardous substances.
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V TO-220 IRFB5615PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4615PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 150 V, 7-Pin DirectFET IRF6643TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 75 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-220
