ROHM HP8 2 N-Channel MOSFET, 24 A, 60 V Enhancement, 8-Pin HSOP-8 HP8KC7TB1
- RS Stock No.:
- 264-758
- Mfr. Part No.:
- HP8KC7TB1
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$24.45
(exc. GST)
$26.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.89 | $24.45 |
| 50 - 95 | $4.642 | $23.21 |
| 100 - 495 | $4.30 | $21.50 |
| 500 - 995 | $3.96 | $19.80 |
| 1000 + | $3.82 | $19.10 |
*price indicative
- RS Stock No.:
- 264-758
- Mfr. Part No.:
- HP8KC7TB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HSOP-8 | |
| Series | HP8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 26W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 22.0nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Halogen Free | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HSOP-8 | ||
Series HP8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 26W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 22.0nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Halogen Free | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- ROHM HP8 2 Type N-Channel MOSFET 8-Pin HSOP-8 HP8KC6TB1
- ROHM HP8 2 Type P 60 V Enhancement, 8-Pin HSOP-8 HP8MC5TB1
- ROHM HP8 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB7TB1
- ROHM Nch+Nch HP8 2 Type N-Channel MOSFET 8-Pin HSOP-8 HP8KB6TB1
- ROHM Dual (Nch+Pch) HP8 2 Type P 40 V Enhancement, 8-Pin HSOP-8 HP8MB5TB1
- ROHM HP8 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC5TB1
- ROHM HP8 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 HT8KB5TB1
- ROHM HP8KC5 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC5TB1
