ROHM HP8 2 N-Channel MOSFET, 23 A, 60 V Enhancement, 8-Pin HSOP-8 HP8KC6TB1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$16.32

(exc. GST)

$17.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$3.264$16.32-
50 - 95$3.102$15.514%
100 - 495$2.872$14.3612%
500 - 995$2.65$13.2518%
1000 +$2.55$12.7521%

*price indicative

Packaging Options:
RS Stock No.:
264-757
Mfr. Part No.:
HP8KC6TB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

60V

Series

HP8

Package Type

HSOP-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

27mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7.6nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

21W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The ROHM 60V 23A Dual Nch+Nch is a low on-resistance MOSFET ideal for switching applications.

Small Surface Mount Package (HSOP8)

Pb-free lead plating and RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy