Infineon HEXFET N-Channel MOSFET, 129 A, 135 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 260-5935
- Mfr. Part No.:
- IRF135B203
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5935
- Mfr. Part No.:
- IRF135B203
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 129A | |
| Maximum Drain Source Voltage Vds | 135V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 129A | ||
Maximum Drain Source Voltage Vds 135V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through hole packages with industry standard footprints for ease of design.
Optimized for broadest availability from distribution partners
Industry standard through hole power package
High current carrying capability package
Related links
- Infineon HEXFET Type N-Channel MOSFET 135 V Enhancement, 3-Pin TO-220 IRF135B203
- Infineon HEXFET Type N-Channel MOSFET 135 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 135 V Enhancement, 3-Pin TO-263 IRF135S203
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
