Infineon HEXFET N-Channel MOSFET, 35 A, 150 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 260-5863
- Mfr. Part No.:
- IRFB4615PBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$148.00
(exc. GST)
$163.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $1.48 | $148.00 | - |
| 200 - 200 | $1.332 | $133.20 | 9% |
| 300 + | $1.199 | $119.90 | 18% |
*price indicative
- RS Stock No.:
- 260-5863
- Mfr. Part No.:
- IRFB4615PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon single N-Channel StrongIRFET power MOSFET. The devices are ideal for low frequency applications requiring performance and ruggedness. Broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters with high-current rating.
High-current carrying capability package
High performance in low frequency applications
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4615PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRF3415PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4321PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
