Infineon HEXFET N-Channel MOSFET, 18 A, 150 V Enhancement, 7-Pin DirectFET AUIRF7675M2TR
- RS Stock No.:
- 214-8950
- Mfr. Part No.:
- AUIRF7675M2TR
- Brand:
- Infineon
This image is representative of the product range
Add 1200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$37.83
(exc. GST)
$41.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,800 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1190 | $3.783 | $37.83 | - |
| 1200 - 2390 | $3.688 | $36.88 | 2% |
| 2400 + | $3.631 | $36.31 | 4% |
*price indicative
- RS Stock No.:
- 214-8950
- Mfr. Part No.:
- AUIRF7675M2TR
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | DirectFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 45W | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.05mm | |
| Length | 6.35mm | |
| Standards/Approvals | No | |
| Height | 740μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type DirectFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 45W | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.05mm | ||
Length 6.35mm | ||
Standards/Approvals No | ||
Height 740μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 7-Pin DirectFET IRF6668TRPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 7-Pin DirectFET IRF6785MTRPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 150 V, 7-Pin DirectFET IRF6643TRPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
