Infineon HEXFET N-Channel MOSFET, 160 A, 40 V Enhancement, 7-Pin TO-263 IRF2804STRL7PP
- RS Stock No.:
- 262-6723
- Mfr. Part No.:
- IRF2804STRL7PP
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$2,446.40
(exc. GST)
$2,691.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $3.058 | $2,446.40 |
*price indicative
- RS Stock No.:
- 262-6723
- Mfr. Part No.:
- IRF2804STRL7PP
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 160A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 160A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. This design has additional features such as 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.
Ultra low on-resistance
Repetitive avalanche allowed up to Tjmax
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IRF2804STRL7PP
- Infineon HEXFET Type N-Channel MOSFET 40 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V, 3-Pin TO-263 IRL1404STRLPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 AUIRF2804STRL7P
