Infineon IPA N-Channel MOSFET, 10.1 A N TO-220 IPA60R400CEXKSA1
- RS Stock No.:
- 260-5114
- Mfr. Part No.:
- IPA60R400CEXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.038 | $15.19 | - |
| 10 - 20 | $2.724 | $13.62 | 10% |
| 25 - 95 | $2.674 | $13.37 | 11% |
| 100 - 495 | $2.114 | $10.57 | 30% |
| 500 + | $1.744 | $8.72 | 42% |
*price indicative
- RS Stock No.:
- 260-5114
- Mfr. Part No.:
- IPA60R400CEXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.1A | |
| Package Type | TO-220 | |
| Series | IPA | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.1A | ||
Package Type TO-220 | ||
Series IPA | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPA Type N-Channel MOSFET, 10.1 A N TO-220
- Infineon IPA Type N-Channel MOSFET, 9.9 A N TO-220
- Infineon IPA Type N-Channel MOSFET, 14.1 A N TO-220
- Infineon IPA Type N-Channel MOSFET, 9.9 A N TO-220 IPA65R650CEXKSA1
- Infineon IPA Type N-Channel MOSFET, 14.1 A N TO-220 IPA50R380CEXKSA2
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
- Infineon IPA Type N-Channel MOSFET 100 V N TO-220
- Infineon IPA Type N-Channel MOSFET 650 V N TO-220
