Infineon IPD N-Channel MOSFET, 180 A, 100 V N, 3-Pin TO-252
- RS Stock No.:
- 244-0877
- Mfr. Part No.:
- IPD50N10S3L16ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0877
- Mfr. Part No.:
- IPD50N10S3L16ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET OptiMOSTM Power Transistor is a Green product RoHS compliant and is Automotive AEC Q101 qualified.
N-channel - Enhancement mode
MSL1 up to 260°C peak reflow
175°C operating temperature
100% Avalanche tested
Related links
- Infineon IPD Type N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD50N10S3L16ATMA1
- Infineon IPD Type N-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 100 V N, 3-Pin TO-252 IPD95R750P7ATMA1
- Infineon IPD Type P-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 100 V N, 3-Pin TO-252 IPD650P06NMATMA1
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD050N10N5ATMA1
