Infineon IPD N-Channel MOSFET, 180 A, 75 V N, 3-Pin TO-252 IPD65R660CFDAATMA1
- RS Stock No.:
- 244-8547
- Mfr. Part No.:
- IPD65R660CFDAATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,670.00
(exc. GST)
$2,937.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.068 | $2,670.00 |
| 5000 - 5000 | $1.043 | $2,607.50 |
| 7500 + | $1.018 | $2,545.00 |
*price indicative
- RS Stock No.:
- 244-8547
- Mfr. Part No.:
- IPD65R660CFDAATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon CoolMOS MOSFET is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. 650V CoolMOS CFDA series combines the experience of the leading SJ MOSFET supplier with high class innovation. The resulting devices provide all benefits of a fast switching SJ MOSFET while offering an extremely fast and robust body diode. This combination of extremely low switching, commutation and conduction losses together with highest robustness make especially resonant switching applications more reliable, more efficient, lighter, and cooler.
Ultra-fast body diode
Very high commutation ruggedness
Extremely low losses due to very low
Easy to use/drive
Qualified according to AEC Q101
Green package (RoHS compliant)
Related links
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD65R660CFDAATMA1
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD050N10N5ATMA1
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD80R450P7ATMA1
- Infineon IPD Type N-Channel MOSFET 75 V N, 3-Pin TO-252 IPD60R145CFD7ATMA1
- Infineon IPD Type N-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V N, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V N, 3-Pin TO-252 IPD80R280P7ATMA1
