Infineon IPP N-Channel MOSFET, 80 A, 60 V TO-220 IPP040N06NAKSA1
- RS Stock No.:
- 259-1559
- Mfr. Part No.:
- IPP040N06NAKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1559
- Mfr. Part No.:
- IPP040N06NAKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | IPP | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series IPP | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Automotive Standard No | ||
THE Infineon optimos 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Optimized for synchronous rectification
40% lower R DS(on) than alternative devices
40% improvement of FOM over similar devices
RoHS compliant halogen free
MSL1 rated
Related links
- Infineon IPP Type N-Channel MOSFET 60 V TO-220
- Infineon IPP Type N-Channel MOSFET 75 V N, 3-Pin PG-TO-220
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S207AKSA4
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP80N08S406AKSA1
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S2L07AKSA2
- Infineon IPP Type N-Channel MOSFET 75 V N, 3-Pin PG-TO-220 IPP052NE7N3GXKSA1
