Infineon IPP N-Channel MOSFET, -80 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 249-6922
- Mfr. Part No.:
- IPP80N08S406AKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6922
- Mfr. Part No.:
- IPP80N08S406AKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS is power MOSFET for automotive applications. Operating channel is N. It is AEC Q101 qualified. MSL1 up to 260°C peak reflow. Green Product (RoHS compliant) and it is 100% Avalanche tested.
175°C operating temperature
Related links
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP80N08S406AKSA1
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S207AKSA4
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S2L07AKSA2
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
