Infineon IPP N-Channel MOSFET, 80 A, 60 V TO-220

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-1557
Distrelec Article No.:
304-34-455
Mfr. Part No.:
IPP040N06NAKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

60V

Series

IPP

Package Type

TO-220

Mount Type

Through Hole

Standards/Approvals

No

Automotive Standard

No

THE Infineon optimos 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Optimized for synchronous rectification

40% lower R DS(on) than alternative devices

40% improvement of FOM over similar devices

RoHS compliant halogen free

MSL1 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy