Infineon iPB N-Channel MOSFET, 100 A, 40 V Enhancement TO-263 IPB100N04S4H2ATMA1
- RS Stock No.:
- 259-1547
- Mfr. Part No.:
- IPB100N04S4H2ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,401.00
(exc. GST)
$1,541.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.401 | $1,401.00 |
*price indicative
- RS Stock No.:
- 259-1547
- Mfr. Part No.:
- IPB100N04S4H2ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon optimos-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control. Thus optimos-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.
N-channel enhancement mode
AEC qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product (RoHS compliant)
Ultra low Rds(on)
100% avalanche tested
Related links
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263 IPB100N04S4H2ATMA1
- Infineon iPB Type N-Channel MOSFET 120 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET 120 V Enhancement TO-263 IPB100N12S305ATMA1
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET, 120 A Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET 100 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET, 180 A Enhancement TO-263
