Infineon iPB N-Channel MOSFET, 100 A, 120 V Enhancement TO-263 IPB100N12S305ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

$9.38

(exc. GST)

$10.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.38-
10 - 99$8.2711%
100 - 249$6.9226%
250 - 499$6.8127%
500 +$5.9037%

*price indicative

Packaging Options:
RS Stock No.:
258-3796
Mfr. Part No.:
IPB100N12S305ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

120V

Series

iPB

Package Type

TO-263

Mount Type

Surface

Maximum Drain Source Resistance Rds

4.8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

139nC

Maximum Power Dissipation Pd

300W

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS-T power-transistor is N-channel normal level enhancement mode. It has 175°C operating temperature.

AEC qualified

MSL1 up to 260°C peak reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy