Infineon BSZ N-Channel MOSFET, 7 A, 200 V N, 8-Pin TSDSON BSZ22DN20NS3GATMA1
- RS Stock No.:
- 259-1488
- Mfr. Part No.:
- BSZ22DN20NS3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.57
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.714 | $13.57 |
| 50 - 495 | $2.432 | $12.16 |
| 500 - 995 | $1.562 | $7.81 |
| 1000 - 2495 | $1.22 | $6.10 |
| 2500 + | $1.204 | $6.02 |
*price indicative
- RS Stock No.:
- 259-1488
- Mfr. Part No.:
- BSZ22DN20NS3GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TSDSON | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TSDSON | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 200V optimos products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.
Synchronous rectification for AC-DC SMPS
Motor control for 48V–110V systems
Isolated DC-DC converters
Lighting for 110V AC networks
Class D audio amplifiers
Uninterruptable power supplies (UPS)
LED lighting power supply
Related links
- Infineon BSZ Type N-Channel MOSFET 200 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 200 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 200 V N, 8-Pin TSDSON BSZ900N20NS3GATMA1
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 60 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 250 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 80 V N, 8-Pin TSDSON
