Infineon BSZ N-Channel MOSFET, 15.2 A, 200 V N, 8-Pin TSDSON BSZ900N20NS3GATMA1
- RS Stock No.:
- 259-1493
- Mfr. Part No.:
- BSZ900N20NS3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.156 | $15.78 | - |
| 50 - 495 | $2.744 | $13.72 | 13% |
| 500 - 995 | $1.858 | $9.29 | 41% |
| 1000 - 2495 | $1.554 | $7.77 | 50% |
| 2500 + | $1.524 | $7.62 | 51% |
*price indicative
- RS Stock No.:
- 259-1493
- Mfr. Part No.:
- BSZ900N20NS3GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15.2A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | BSZ | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15.2A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series BSZ | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSZ Series MOSFET, 200V Maximum Drain-Source Voltage, 15.2A Maximum Continuous Drain Current - BSZ900N20NS3GATMA1
This n-channel power MOSFET is designed for surface-mounted power switching in Compact electronic assemblies. It operates across a wide temperature span and is supplied in a low-profile TSDSON package with eight pins, making it suitable for space-constrained board layouts where moderate voltage handling and elevated current capacity are required.
Features and Benefits:
• 200V rating provides high-voltage switching capability
• 90mΩ Rds(on) enables reduced conduction losses
• 15.2A continuous current supports elevated load currents
• -55°C to +150°C operation suits extended temperature ranges
• RoHS compliance simplifies environmental conformity requirements
• 90mΩ Rds(on) enables reduced conduction losses
• 15.2A continuous current supports elevated load currents
• -55°C to +150°C operation suits extended temperature ranges
• RoHS compliance simplifies environmental conformity requirements
Applications
• Suitable for industrial power switching modules
• Ideal for Compact DC-DC converters on surface-mount boards
• Used with motor drive control stages requiring mid-voltage handling
• Can be used for power distribution in Compact consumer electronics
• Ideal for Compact DC-DC converters on surface-mount boards
• Used with motor drive control stages requiring mid-voltage handling
• Can be used for power distribution in Compact consumer electronics
What package type is used for Compact board mounting?
It is supplied in a TSDSON package with eight pins suitable for surface mounting.
What channel polarity and mode does it employ?
The device uses an N-channel configuration operating in enhancement mode for switching applications.
What temperature range can the device reliably operate within?
It is specified to function from -55°C up to +150°C to cover industrial temperature conditions.
Is the device approved for automotive standard use?
It is not designated as meeting automotive-specific standards.
What environmental compliance does the component meet?
The component complies with RoHS requirements.
Related links
- Infineon BSZ Type N-Channel MOSFET 200 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 60 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 250 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 80 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
