Infineon BSZ N-Channel MOSFET, 223 A, 25 V N, 8-Pin TSDSON BSZ009NE2LS5ATMA1
- RS Stock No.:
- 258-0706
- Mfr. Part No.:
- BSZ009NE2LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.96
(exc. GST)
$9.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.48 | $8.96 | - |
| 10 - 98 | $3.955 | $7.91 | $5.25 |
| 100 - 248 | $3.23 | $6.46 | $125.00 |
| 250 - 498 | $3.175 | $6.35 | $326.25 |
| 500 + | $2.515 | $5.03 | $982.50 |
*price indicative
- RS Stock No.:
- 258-0706
- Mfr. Part No.:
- BSZ009NE2LS5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 223A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | BSZ | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 223A | ||
Maximum Drain Source Voltage Vds 25V | ||
Series BSZ | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 25V power MOSFET in the small PQFN 3.3x3x3 mm package. This device offers industrys lowest RDS(on) of 0.9mΩ at 10V and is targeting mainly Or-ing and load switching applications.
Ultra low charges
Ideal for high performance applications
RoHS compliant - halogen free
Related links
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ036NE2LSATMA1
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ013NE2LS5IATMA1
- Infineon BSZ Type N-Channel MOSFET 60 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
