Infineon BSC N-Channel MOSFET, 122 A, 30 V N, 8-Pin TO-220 BSC030N03LSGATMA1
- RS Stock No.:
- 258-7001
- Mfr. Part No.:
- BSC030N03LSGATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,835.00
(exc. GST)
$3,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.567 | $2,835.00 |
*price indicative
- RS Stock No.:
- 258-7001
- Mfr. Part No.:
- BSC030N03LSGATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 122A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | BSC | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 69W | |
| Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.1mm | |
| Standards/Approvals | No | |
| Length | 6.35mm | |
| Height | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 122A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series BSC | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 69W | ||
Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 150°C | ||
Width 1.1mm | ||
Standards/Approvals No | ||
Length 6.35mm | ||
Height 5.35mm | ||
Automotive Standard No | ||
Related links
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin TO-220 BSC030N03LSGATMA1
- Infineon BSC Type N-Channel MOSFET 120 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 75 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 100 V N, 8-Pin TO-263
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
