Infineon HEXFET Type N-Channel MOSFET, 186 A, 150 V Enhancement TO-247 IRF150P221AKMA1
- RS Stock No.:
- 258-3957
- Mfr. Part No.:
- IRF150P221AKMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $12.71 |
| 2 - 4 | $11.47 |
| 5 - 9 | $11.06 |
| 10 - 14 | $10.34 |
| 15 + | $9.48 |
*price indicative
- RS Stock No.:
- 258-3957
- Mfr. Part No.:
- IRF150P221AKMA1
- Brand:
- Infineon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 186A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 4.50mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 186A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 4.50mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 150V Drain-Source Voltage, 186A Continuous Drain Current - IRF150P221AKMA1
This MOSFET is a high-current N-channel switching transistor designed for power electronics applications. It operates as an enhancement-mode device with a drain-source voltage rating suitable for medium-voltage circuits. The component tolerates broad thermal extremes, making it applicable in demanding industrial environments where thermal endurance and efficient conduction are required.
Features and Benefits:
• 4.50mΩ Rds(on) delivering reduced conduction losses
• 186A continuous drain current enabling high-current switching
• 150V Vds supporting medium-voltage power stages
• -55°C to +175°C rating allowing wide temperature operation
• 1.2V forward voltage assisting fast-recovery performance
• 186A continuous drain current enabling high-current switching
• 150V Vds supporting medium-voltage power stages
• -55°C to +175°C rating allowing wide temperature operation
• 1.2V forward voltage assisting fast-recovery performance
Applications
• Suitable for high-current DC-DC converters and supplies
• Ideal for motor drive inverter output stages
• Used with power rectifier assemblies requiring fast recovery
• Can be used for industrial switching in harsh temperatures
• Suitable for surface-mount power-board implementations
• Ideal for motor drive inverter output stages
• Used with power rectifier assemblies requiring fast recovery
• Can be used for industrial switching in harsh temperatures
• Suitable for surface-mount power-board implementations
What package format does it use for board mounting?
It is supplied in a TO-247 package designed for surface-mount attachment.
Is this component compliant with modern hazardous-substances regulation?
It carries RoHS approval indicating restriction of specific hazardous substances.
What channel conduction type should designers expect for gate control?
The device operates in enhancement mode as an N-channel transistor requiring positive gate drive to conduct.
What is the specified maximum temperature for continuous operation?
The upper operating limit is +175°C as specified for high-temperature use.
What is the typical forward voltage associated with recovery events?
The forward voltage for conduction and recovery is specified at 1.2V.
Related links
- Infineon HEXFET MOSFET 150 V TO-247
- Infineon HEXFET MOSFET 150 V TO-247
- Infineon HEXFET MOSFET 150 V TO-247 IRF150P220AKMA1
- Infineon HEXFET MOSFET 100 V TO-247
- Infineon HEXFET MOSFET 100 V TO-247
- Infineon HEXFET MOSFET 100 V TO-247 IRF100P218AKMA1
- Infineon HEXFET MOSFET 100 V TO-247 IRF100P219AKMA1
- Infineon HEXFET Type N-Channel MOSFET 150 V TO-247
