Infineon HEXFET N-Channel MOSFET, 171 A, 150 V TO-247 AUIRFP4568-E
- RS Stock No.:
- 258-0630
- Mfr. Part No.:
- AUIRFP4568-E
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$345.95
(exc. GST)
$380.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $13.838 | $345.95 | - |
| 50 - 50 | $12.454 | $311.35 | 10% |
| 75 + | $11.208 | $280.20 | 19% |
*price indicative
- RS Stock No.:
- 258-0630
- Mfr. Part No.:
- AUIRFP4568-E
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 171A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 171A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon automotive grade is specifically designed for automotive applications, this HEXFET power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.
Advanced Planar Technology
Ultra Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V TO-247 AUIRFP4568-E
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247 AUIRFP4568
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC
- Infineon HEXFET Type N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC IRFP4568PBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-247
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRLB8314PBF
