Infineon HEXFET Type N-Channel MOSFET, 483 A, 100 V Enhancement TO-247 IRF100P218AKMA1

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$13.20

(exc. GST)

$14.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$13.20-
2 - 4$11.969%
5 - 9$9.8825%
10 - 14$8.5934%
15 +$8.0838%

*price indicative

Packaging Options:
RS Stock No.:
258-3951
Mfr. Part No.:
IRF100P218AKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

483A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-247

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

1.28mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon HEXFET Series MOSFET, 100V Maximum Drain‑Source Voltage, 483A Maximum Continuous Drain Current - IRF100P218AKMA1


This MOSFET is a high‑current N‑channel semiconductor device intended for power switching and conversion tasks. It operates across a wide temperature range suitable for demanding environments and is supplied in a TO‑247 package for surface mounting. The device uses enhancement‑mode conduction and meets RoHS requirements.

Features and Benefits:


• 1.28mΩ Rds(on) reduces conduction losses under heavy load
• 100V Vds enables medium‑voltage power applications
• 483A continuous current supports high‑current switching
• -55°C to +175°C range permits industrial temperature operation
• 1.2V forward voltage improves diode conduction efficiency

Applications


• Suitable for motor drive power stages
• Ideal for inverter output switching
• Used with high‑current power supply designs
• Can be used for DC-DC converters in industrial systems
• Suitable for high‑current test benches and load banks

What mounting arrangement does it use?


It is supplied in a TO‑247 package designed for surface mounting.

Which conduction type does the device employ?


The transistor is an enhancement‑mode N‑type channel for controlled switching.

Is it compliant with common hazardous‑substance restrictions?


It carries RoHS approval indicating restricted substances are controlled.

What thermal extremes can it tolerate during operation?


The device is specified to function between -55°C and +175°C.

What is the typical forward voltage during body‑diode conduction?


The forward voltage is specified as 1.2V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy