Infineon HEXFET MOSFET, 316 A, 100 V TO-247 IRF100P219AKMA1
- RS Stock No.:
- 258-3952
- Mfr. Part No.:
- IRF100P219AKMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $32.75
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$163.85
(exc. GST)
$180.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $6.554 | $163.85 | - |
| 50 - 50 | $5.899 | $147.48 | $32.75 |
| 75 + | $5.31 | $132.75 | $93.30 |
*price indicative
- RS Stock No.:
- 258-3952
- Mfr. Part No.:
- IRF100P219AKMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 316A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 316A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon MOSFET StrongIRFET is optimized for broadest availability from distribution partner. It is product validation according to JEDEC standard. Improved gate, avalanche and dynamic dv/dt ruggedness.
Very low RDS(on)
Excellent gate charge RDS(on)
Optimized Qrr
Reduced conduction losses
Ideal for high switching frequency
Related links
- Infineon HEXFET MOSFET 100 V TO-247 IRF100P219AKMA1
- Infineon HEXFET MOSFET 150 V TO-247
- Infineon HEXFET MOSFET 150 V TO-247 IRF150P220AKMA1
- Infineon HEXFET MOSFET 100 V TO-247
- Infineon HEXFET MOSFET 100 V TO-247 IRF100P218AKMA1
- Infineon HEXFET MOSFET 150 V TO-247
- Infineon HEXFET MOSFET 150 V TO-247 IRF150P221AKMA1
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-252
