Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 N-Channel MOSFET, 20 A, 100 V Dual N, 8-Pin TDSON
- RS Stock No.:
- 258-3883
- Mfr. Part No.:
- IPG20N10S4L22AATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.45
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,944 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.225 | $8.45 | - |
| 10 - 98 | $3.775 | $7.55 | $4.50 |
| 100 - 248 | $2.96 | $5.92 | $126.50 |
| 250 - 498 | $2.44 | $4.88 | $446.25 |
| 500 + | $1.925 | $3.85 | $1,150.00 |
*price indicative
- RS Stock No.:
- 258-3883
- Mfr. Part No.:
- IPG20N10S4L22AATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOSTM-T2 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Dual N | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Power Dissipation Pd | 60W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual N Channel Logic Level Enhancement Mode | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOSTM-T2 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Dual N | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Power Dissipation Pd 60W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual N Channel Logic Level Enhancement Mode | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Type N-Channel MOSFET 100 V Dual N, 8-Pin TDSON
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 2 Type N-Channel MOSFET 60 V N, 8-Pin SuperSO8
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin
- Infineon Dual N Channel Logic Level Enhancement Mode IPG20N06S4L-11 Type N-Channel MOSFET 60 V TDSON
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOS-T2 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin
- Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 Type N-Channel MOSFET 100 V Dual N, 8-Pin
- Infineon Dual OptiMOS-T2 2 Type N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS-T2 2 Type N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S436AATMA1
