Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 2 N-Channel MOSFET, 20 A, 60 V N, 8-Pin SuperSO8 5 x 6
- RS Stock No.:
- 249-6921
- Mfr. Part No.:
- IPG20N06S4L26ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $2.76
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.92
(exc. GST)
$15.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 195 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.784 | $13.92 | - |
| 10 - 95 | $2.508 | $12.54 | $2.76 |
| 100 - 245 | $2.248 | $11.24 | $53.60 |
| 250 - 495 | $2.03 | $10.15 | $188.50 |
| 500 + | $1.832 | $9.16 | $476.00 |
*price indicative
- RS Stock No.:
- 249-6921
- Mfr. Part No.:
- IPG20N06S4L26ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | OptiMOSTM-T2 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 33W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual N Channel Logic Level Enhancement Mode | |
| Standards/Approvals | RoHS Compliant | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SuperSO8 5 x 6 | ||
Series OptiMOSTM-T2 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 33W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual N Channel Logic Level Enhancement Mode | ||
Standards/Approvals RoHS Compliant | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 2 Type N-Channel MOSFET 60 V N, 8-Pin SuperSO8
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Type N-Channel MOSFET 100 V Dual N, 8-Pin TDSON
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOS-T2 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin
- Infineon Dual N Channel Logic Level Enhancement Mode IPG20N06S4L-11 Type N-Channel MOSFET 60 V TDSON
- Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 Type N-Channel MOSFET 100 V Dual N, 8-Pin
- Infineon Dual N Channel Normal Level IPG20N06S4-15A 2 Type N-Channel MOSFET 60 V Dual N, 8-Pin SuperSO8 5 x 6
- Infineon Dual N Channel OptiMOSTM 2 Type N-Channel MOSFET & Diode 30 V, 8-Pin SuperSO8 5 x 6
