Infineon IPA N-Channel MOSFET, 26 A, 650 V N TO-220 IPAN60R360PFD7SXKSA1
- RS Stock No.:
- 258-3782
- Mfr. Part No.:
- IPAN60R360PFD7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.74
(exc. GST)
$6.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.87 | $5.74 | - |
| 10 - 18 | $2.57 | $5.14 | 10% |
| 20 - 28 | $2.015 | $4.03 | 29% |
| 30 - 38 | $1.685 | $3.37 | 41% |
| 40 + | $1.29 | $2.58 | 55% |
*price indicative
- RS Stock No.:
- 258-3782
- Mfr. Part No.:
- IPAN60R360PFD7SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | IPA | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series IPA | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS PFD7 super junction MOSFET complements the CoolMOS 7 offering for consumer applications. The CoolMOS PFD7 super junction MOSFET in a TO-220 FullPAK NL package achieves low switching losses, featuring RDS(on) of 360mOhm. The 600V CoolMOS PFD7 comes with an integrated fast body diode ensuring a robust device and in turn reduced bill-of-material for the customer. This product family is tailored to ultrahigh power density as well as highest efficiency designs. The products primarily address ultrahigh density chargers, adapters and low-power motor drives. The 600V CoolMOS PFD7 offers improved light- and full-load efficiency over CoolMOS P7 and CE MOSFET technologies resulting in an increase in power density by 1.8W/inch3.
Excellent commutation ruggedness
Low EMI
Broad package portfolio
BOM cost reduction and easy manufacturing
Robustness and reliability
Easy to select the right parts for design fine-tuning
Related links
- Infineon IPA Type N-Channel MOSFET 650 V N TO-220
- Infineon IPA Type N-Channel MOSFET 650 V N TO-220
- Infineon IPA Type N-Channel MOSFET 650 V N TO-220 IPAN60R125PFD7SXKSA1
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
- Infineon IPA Type N-Channel MOSFET 100 V N TO-220
- Infineon IPA Type N-Channel MOSFET 600 V N TO-220
- Infineon IPA Type N-Channel MOSFET 600 V N TO-220
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
