Infineon IAUC N-Channel MOSFET, 60 A, 40 V Enhancement, 8-Pin TDSON IAUC60N04S6L039ATMA1
- RS Stock No.:
- 258-0927
- Mfr. Part No.:
- IAUC60N04S6L039ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 258-0927
- Mfr. Part No.:
- IAUC60N04S6L039ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IAUC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.90mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IAUC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.90mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IAUC Series MOSFET, 40V Maximum Drain-Source Voltage, 60A Maximum Continuous Drain Current - IAUC60N04S6L039ATMA1
This MOSFET is a surface-mount N‑channel enhancement device designed for high‑current automotive power management. It operates across a wide temperature range and is suitable for use where robust thermal tolerance and Compact mounting are required. The device conforms to industry environmental standards and is packaged to support efficient PCB assembly.
Features and Benefits:
• 3.9mΩ Rds(on) for reduced conduction losses
• 40V Vds capability for mid‑voltage designs
• 60A continuous drain current for heavy‑load handling
• -55°C to +175°C operating range for extreme temperatures
• 1.1V forward voltage to support efficient switching
• 40V Vds capability for mid‑voltage designs
• 60A continuous drain current for heavy‑load handling
• -55°C to +175°C operating range for extreme temperatures
• 1.1V forward voltage to support efficient switching
Applications
• Suitable for automotive power distribution units
• Ideal for high‑current motor drive stages
• Used with battery management systems in vehicles
• Can be used for DC‑DC conversion in transport electronics
• Suitable for Compact surface‑mount power modules
• Ideal for high‑current motor drive stages
• Used with battery management systems in vehicles
• Can be used for DC‑DC conversion in transport electronics
• Suitable for Compact surface‑mount power modules
What mounting method does it require?
It is intended for surface‑mount placement in TDSON packages.
Which channel polarity and mode does it use?
It employs an N‑channel enhancement mode for switching control.
How does it meet automotive stress requirements?
It complies with AEC‑Q101 for automotive qualification.
Is it environmentally compliant?
It is RoHS‑compliant, meeting restricted substance standards.
How many pins are available for PCB connections?
The part is supplied in an 8‑pin configuration.
Related links
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IAUC41N06S5L100ATMA1
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IAUC120N06S5L032ATMA1
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IAUC120N06S5N017ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
