Infineon IAUC N-Channel MOSFET, 60 A, 40 V Enhancement, 8-Pin TDSON IAUC60N04S6L039ATMA1

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
258-0926
Mfr. Part No.:
IAUC60N04S6L039ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

40V

Series

IAUC

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.90mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IAUC Series MOSFET, 40V Maximum Drain-Source Voltage, 60A Maximum Continuous Drain Current - IAUC60N04S6L039ATMA1


This MOSFET is a surface-mount N‑channel enhancement device designed for high‑current automotive power management. It operates across a wide temperature range and is suitable for use where robust thermal tolerance and Compact mounting are required. The device conforms to industry environmental standards and is packaged to support efficient PCB assembly.

Features and Benefits:


• 3.9mΩ Rds(on) for reduced conduction losses
• 40V Vds capability for mid‑voltage designs
• 60A continuous drain current for heavy‑load handling
• -55°C to +175°C operating range for extreme temperatures
• 1.1V forward voltage to support efficient switching

Applications


• Suitable for automotive power distribution units
• Ideal for high‑current motor drive stages
• Used with battery management systems in vehicles
• Can be used for DC‑DC conversion in transport electronics
• Suitable for Compact surface‑mount power modules

What mounting method does it require?


It is intended for surface‑mount placement in TDSON packages.

Which channel polarity and mode does it use?


It employs an N‑channel enhancement mode for switching control.

How does it meet automotive stress requirements?


It complies with AEC‑Q101 for automotive qualification.

Is it environmentally compliant?


It is RoHS‑compliant, meeting restricted substance standards.

How many pins are available for PCB connections?


The part is supplied in an 8‑pin configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy