Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin TDSON IAUC120N04S6L009ATMA1
- RS Stock No.:
- 258-0913
- Mfr. Part No.:
- IAUC120N04S6L009ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$6,470.00
(exc. GST)
$7,115.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $1.294 | $6,470.00 | - |
| 10000 - 10000 | $1.164 | $5,820.00 | 10% |
| 15000 + | $1.048 | $5,240.00 | 19% |
*price indicative
- RS Stock No.:
- 258-0913
- Mfr. Part No.:
- IAUC120N04S6L009ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | IAUC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.8mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series IAUC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.8mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS6 40V power MOS technology in the 5x6mm² SS08 leadless package with highest quality level and robustness for automotive applications. A portfolio of 16 products which enables the customer to find the best product fit in the their applications. All of this enables the best-in-class product FOM and performance on the market. The new SS08 product offers 120A continuous current ratings, which is >25% higher than the standard DPAK at almost half of its footprint area.
AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)
100% Avalanche tested
Related links
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6L009ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC90N10S5N062ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6L012ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6N013ATMA1
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON IAUC120N06S5L032ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6N010ATMA1
