Infineon IAUC N-Channel MOSFET, 41 A, 60 V Enhancement, 8-Pin TDSON IAUC41N06S5L100ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 8%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,630.00

(exc. GST)

$2,895.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.526$2,630.00-
10000 - 10000$0.483$2,415.008%
15000 +$0.47$2,350.0010%

*price indicative

RS Stock No.:
258-0923
Mfr. Part No.:
IAUC41N06S5L100ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

41A

Maximum Drain Source Voltage Vds

60V

Package Type

TDSON

Series

IAUC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

10mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IAUC Series MOSFET, 60V Maximum Drain-Source Voltage, 41A Maximum Continuous Drain Current - IAUC41N06S5L100ATMA1


This MOSFET is an N-channel enhancement-mode transistor designed for surface-mount power control in demanding environments. It operates across a wide temperature span suitable for automotive contexts and supports high-current switching with low conduction loss. The component is packaged in a Compact TDSON format and meets industry environmental restrictions.

Features and Benefits:


• 10mΩ Rds(on) reduces conduction losses during high-current operation
• 1.1V forward voltage lowers switching power dissipation
• 60V drain-source rating permits robust voltage headroom
• 41A continuous current capability supports heavy load demands
• -55°C to +175°C temperature range maintains performance in extremes

Applications


• Used for automotive power distribution and motor control
• Suitable for DC-DC converter synchronous switching stages
• Ideal for high-current load switching in vehicle systems
• Can be used for power management on Compact surface-mounted boards
• Used with battery management modules in transport equipment

What mounting style does it require?


It is a surface-mount component supplied in a TDSON package suitable for automated PCB assembly.

Is it appropriate for automotive-grade deployment?


Yes, it conforms to automotive qualification standards and is rated for the specified temperature range for vehicle environments.

How does its channel configuration affect control?


The device uses an N-channel enhancement-mode arrangement enabling gate-driven conduction control for switching applications.

What environmental restriction compliance does it meet?


It complies with RoHS requirements limiting certain hazardous substances in electronic assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy