Infineon IAUC N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin TDSON IAUC100N04S6N015ATMA1
- RS Stock No.:
- 258-0908
- Mfr. Part No.:
- IAUC100N04S6N015ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $3.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.76
(exc. GST)
$6.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,998 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.88 | $5.76 | - |
| 10 - 98 | $2.56 | $5.12 | $3.20 |
| 100 - 248 | $2.015 | $4.03 | $86.50 |
| 250 - 498 | $1.67 | $3.34 | $302.50 |
| 500 + | $1.29 | $2.58 | $795.00 |
*price indicative
- RS Stock No.:
- 258-0908
- Mfr. Part No.:
- IAUC100N04S6N015ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | IAUC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 100W | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series IAUC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 100W | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON IAUC100N08S5N031ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC100N04S6N022ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
