MOSFET, 150 A, 1200 V AG-EASY1BS-1 Infineon FF08MR12W1MA1B11ABPSA1
- RS Stock No.:
- 258-0847
- Mfr. Part No.:
- FF08MR12W1MA1B11ABPSA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)**
$478.94
(exc. GST)
$526.83
(inc. GST)
28 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 1 | $478.94 |
2 - 4 | $469.36 |
5 - 9 | $459.98 |
10 - 14 | $450.79 |
15 + | $441.77 |
**price indicative
- RS Stock No.:
- 258-0847
- Mfr. Part No.:
- FF08MR12W1MA1B11ABPSA1
- Brand:
- Infineon
Related links
- MOSFET 1200 V AG-EASY1BS-1 Infineon FF08MR12W1MA1B11ABPSA1
- Infineon FF150R12RT4HOSA1 Series IGBT Module Panel Mount
- Infineon FS150R12N2T7B54BPSA1 IGBT, 150 A 1200 V
- Infineon FP150R12N3T7PB11BPSA1 IGBT, 150 A 1200 V
- Infineon FS150R12N3T7BPSA1 IGBT, 150 A 1200 V
- Infineon FS150R12N2T7B15BPSA1 IGBT, 150 A 1200 V
- Infineon FP150R12N3T7B11BPSA1 IGBT, 150 A 1200 V
- Infineon IKQ75N120CT2XKSA1 150 A 1200 V Through Hole