Infineon HEXFET N-Channel MOSFET, 260 A, 75 V, 7-Pin TO-263 IRFS3107TRL7PP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$8.02

(exc. GST)

$8.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 358 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$8.02-
25 - 49$7.1710%
50 - 99$7.0412%
100 - 249$5.9026%
250 +$5.8926%

*price indicative

Packaging Options:
RS Stock No.:
257-9418
Mfr. Part No.:
IRFS3107TRL7PP
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

260A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-263

Series

HEXFET

Mount Type

Through Hole

Pin Count

7

Maximum Drain Source Resistance Rds

2.6mΩ

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

370W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

160nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

10.54mm

Width

9.65mm

Height

4.83mm

Automotive Standard

No

The Infineon IRFS series is the 75V single n channel HEXFET power mosfet in a D2 Pak 7-Pin package.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Normal level is optimized for 10 V gate drive voltage

Industry standard surface mount power package

Higher current rating (by 23 percent) vs D2 PAK (of same die size)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy