Infineon AUIRFS N-Channel MOSFET, 260 A, 75 V, 3-Pin TO-263 AUIRFS3107TRL
- RS Stock No.:
- 242-0965
- Mfr. Part No.:
- AUIRFS3107TRL
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.08
(exc. GST)
$14.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.08 | - |
| 10 - 99 | $12.75 | 2% |
| 100 - 249 | $12.43 | 4% |
| 250 - 499 | $12.14 | 7% |
| 500 + | $11.83 | 9% |
*price indicative
- RS Stock No.:
- 242-0965
- Mfr. Part No.:
- AUIRFS3107TRL
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 260A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | AUIRFS | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 260A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series AUIRFS | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon automotive 75V single N-channel HEXFET Power MOSFET is in a D2-Pak package. The maximum continous drain current is 195 A .
Advanced process technology
Ultra low on-resistance
175°C operating temperature
Fast switching
Related links
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFR2407TRL
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF1404Z
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF3205
- Infineon HEXFET Type N-Channel MOSFET 75 V, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V, 7-Pin TO-263 IRFS3107TRL7PP
