Infineon HEXFET N-Channel MOSFET, 180 A, 100 V TO-263 IRLS4030TRLPBF
- RS Stock No.:
- 257-5840
- Mfr. Part No.:
- IRLS4030TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.45
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.72
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $7.36 | $14.72 | - |
| 10 - 48 | $6.615 | $13.23 | $7.45 |
| 50 - 98 | $6.485 | $12.97 | $43.75 |
| 100 - 248 | $5.495 | $10.99 | $186.50 |
| 250 + | $5.42 | $10.84 | $485.00 |
*price indicative
- RS Stock No.:
- 257-5840
- Mfr. Part No.:
- IRLS4030TRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | PCB | |
| Maximum Drain Source Resistance Rds | 4.3mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type PCB | ||
Maximum Drain Source Resistance Rds 4.3mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon HEXFET power MOSFET is optimized for logic level drive, very low RDS at 4.5V VGS, its used DC motor drive, high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
Superior R*Q at 45V VGS
Improved gate, avalanche and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche SOA
Enhanced body diode dV/dt and dI/dt capability
Lead-free
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4010TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFB4110PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP4110PBF
