Infineon HEXFET N-Channel MOSFET, 180 A, 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- RS Stock No.:
- 145-9698
- Mfr. Part No.:
- IRFB4110GPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$328.30
(exc. GST)
$361.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $6.566 | $328.30 |
| 100 - 150 | $6.402 | $320.10 |
| 200 + | $6.303 | $315.15 |
*price indicative
- RS Stock No.:
- 145-9698
- Mfr. Part No.:
- IRFB4110GPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 370W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 370W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 16.51mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 100V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4610PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFB4110PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP4110PBF
