Infineon HEXFET N-Channel MOSFET, 110 A, 60 V TO-252 IRFR7540TRPBF
- RS Stock No.:
- 257-5806
- Mfr. Part No.:
- IRFR7540TRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.56
(exc. GST)
$18.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.312 | $16.56 | - |
| 50 - 95 | $2.904 | $14.52 | 12% |
| 100 - 245 | $2.268 | $11.34 | 31% |
| 250 - 995 | $2.218 | $11.09 | 33% |
| 1000 + | $1.488 | $7.44 | 55% |
*price indicative
- RS Stock No.:
- 257-5806
- Mfr. Part No.:
- IRFR7540TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Maximum Power Dissipation Pd | 140W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Maximum Power Dissipation Pd 140W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon HEXFET power MOSFET is improved gate, avalanche and dynamic dV/dt ruggedness and fully characterized capacitance and avalanche SOA.
Enhanced body diode dV/dt and dI/dt capability
Lead-free, RoHS compliant
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263 IRFS7540TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-262
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF3205PBF
