Infineon HEXFET N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-262 IRF3205ZLPBF
- RS Stock No.:
- 214-4447
- Mfr. Part No.:
- IRF3205ZLPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-4447
- Mfr. Part No.:
- IRF3205ZLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-262 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 170W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-262 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 170W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche
It is lead-free
- RS Stock No. 2224734
- Mfr. Part No. IRF3205ZSTRLPBF
Each (On a Reel of 800)
$1.215
- RS Stock No. 2224735
- Mfr. Part No. IRF3205ZSTRLPBF
Each (In a Pack of 10)
$1.921
- RS Stock No. 8312809
- Mfr. Part No. IRF3205STRLPBF
Each (In a Pack of 10)
$1.509
- RS Stock No. 7377436
- Mfr. Part No. AUIRF3205Z
Each
$5.74
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-262 IRF3205ZLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF3205PBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3205ZSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRF3205Z
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3205STRLPBF











