Infineon HEXFET N-Channel MOSFET, 110 A, 55 V Enhancement, 3-Pin TO-220 IRF3205ZPBF

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $1.30

View bulk pricing options

Subtotal (1 tube of 50 units)*

$65.15

(exc. GST)

$71.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.303$65.15-
100 - 150$1.29$64.50$1.30
200 +$1.261$63.05$8.40

*price indicative

RS Stock No.:
124-9000
Mfr. Part No.:
IRF3205ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

76nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

170W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Height

8.77mm

Length

10.54mm

Width

4.69mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MX

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon


Motor Control MOSFET


Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET


A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy