Vishay N-Channel MOSFET, 60 A, 80 V PowerPAK SO-8L SIJ482DP-T1-GE3
- RS Stock No.:
- 256-7419
- Mfr. Part No.:
- SIJ482DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $19.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.70
(exc. GST)
$8.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $3.85 | $7.70 | - |
| 50 - 98 | $3.46 | $6.92 | $19.50 |
| 100 - 248 | $3.165 | $6.33 | $68.50 |
| 250 - 998 | $3.095 | $6.19 | $188.75 |
| 1000 + | $2.225 | $4.45 | $1,625.00 |
*price indicative
- RS Stock No.:
- 256-7419
- Mfr. Part No.:
- SIJ482DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK SO-8L | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0095Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK SO-8L | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0095Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 80 V (D-S) mosfet 60A (Tc) 5W (Ta), 69.4W (Tc) surface mount and its applications are DC, DC primary side switch, synchronous rectification, high current switching.
TrenchFET power mosfet
100 % Rg and UIS tested
Capable of operating with 5 V gate drive
Related links
- Vishay Type N-Channel MOSFET 80 V PowerPAK SO-8L
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8 SIRA10DP-T1-GE3
- Vishay SiJA Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L SiJA54ADP-T1-GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ186EP-T1_GE3
- Vishay Single 1 Type N-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8
- Vishay Single 1 Type N-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8 SIR882ADP-T1-GE3
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
