Vishay SiJA N-Channel MOSFET, 126 A, 40 V Enhancement, 4-Pin PowerPAK SO-8L SiJA54ADP-T1-GE3
- RS Stock No.:
- 268-8322
- Mfr. Part No.:
- SiJA54ADP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$4,455.00
(exc. GST)
$4,902.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.485 | $4,455.00 |
*price indicative
- RS Stock No.:
- 268-8322
- Mfr. Part No.:
- SiJA54ADP-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 126A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK SO-8L | |
| Series | SiJA | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.0023Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Power Dissipation Pd | 65.7W | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.13mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 126A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK SO-8L | ||
Series SiJA | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.0023Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Power Dissipation Pd 65.7W | ||
Maximum Operating Temperature 150°C | ||
Length 5.13mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 4 power MOSFET is lead Pb and halogen free device. It has flexible leads which provide resilience to mechanical stress. It is used an application as synchronous rectification, dc or ac inverters.
Optimizes switching characteristics
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SiJA Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L SiJA54ADP-T1-GE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5406DP-T1-UE3
- Vishay Type N-Channel MOSFET 80 V PowerPAK SO-8L
- Vishay Type N-Channel MOSFET 80 V PowerPAK SO-8L SIJ482DP-T1-GE3
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON BSZ025N04LSATMA1
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR5102EP-T1-RE3
