Vishay N-Channel MOSFET, 60 A, 30 V PowerPAK SO-8 SIRA10DP-T1-GE3
- RS Stock No.:
- 256-7428
- Mfr. Part No.:
- SIRA10DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 256-7428
- Mfr. Part No.:
- SIRA10DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0095Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0095Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor trans mosfet N-CH 30V 35.9A 8-pin powerPAK SO T, R. Its applications are synchronous rectification, high power density DC, DC and VRMs and embedded DC, DC.
TrenchFET power mosfet
100 % Rg and UIS tested
Low Qg for high efficiency
Related links
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8 SIRA10DP-T1-GE3
- Vishay Type N-Channel MOSFET 20 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 100 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8
- Vishay Type N-Channel MOSFET 20 V PowerPAK SO-8 SIR424DP-T1-GE3
- Vishay Type N-Channel MOSFET 30 V PowerPAK SO-8 SIRA18DP-T1-GE3
